Datasheets
CRM1206-FX-4750ELF by: Bourns Inc

Fixed Resistor, Thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CRM1206-FX-4750ELF by Bourns Inc

Overview of CRM1206-FX-4750ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for CRM1206-FX-4750ELF

Part # Distributor Description Stock Price Buy
DISTI # 53W8779
Newark Reshighpower 1206 475R 1% 500Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM1206-FX-4750ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0290
  • 20,000 $0.0240
  • 30,000 $0.0200
$0.0200 / $0.0290 Buy Now
DISTI # CRM1206-FX-4750ELF-ND
DigiKey RES SMD 475 OHM 1% 1/2W 1206 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0234
$0.0234 Buy Now
DISTI # CRM1206-FX-4750ELF
Avnet Americas SMD Current Sense Resistor, 475 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: CRM1206-FX-4750ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0185
  • 20,000 $0.0125
  • 30,000 $0.0122
  • 50,000 $0.0120
  • 100,000 $0.0117
  • 500,000 $0.0114
  • 1,000,000 $0.0112
$0.0112 / $0.0185 Buy Now
DISTI # 652-CRM1206FX4750ELF
Mouser Electronics Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant 0
  • 1 $0.1800
  • 10 $0.1450
  • 100 $0.0570
  • 1,000 $0.0240
  • 5,000 $0.0220
  • 10,000 $0.0200
  • 25,000 $0.0190
$0.0190 / $0.1800 Order Now
Onlinecomponents.com High Power Thick Film Chip Resistor - 0.5W - 475 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0221
  • 10,000 $0.0207
  • 25,000 $0.0143
  • 50,000 $0.0137
  • 100,000 $0.0129
  • 150,000 $0.0125
  • 250,000 $0.0123
  • 500,000 $0.0120
$0.0120 / $0.0221 Buy Now
DISTI # CRM1206-FX-4750ELF
TTI Current Sense Resistors - SMD CHIP RESISTOR Low Value pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.0198
  • 20,000 $0.0194
$0.0194 / $0.0198 Buy Now
Master Electronics High Power Thick Film Chip Resistor - 0.5W - 475 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0221
  • 10,000 $0.0207
  • 25,000 $0.0143
  • 50,000 $0.0137
  • 100,000 $0.0129
  • 150,000 $0.0125
  • 250,000 $0.0123
  • 500,000 $0.0120
$0.0120 / $0.0221 Buy Now

Part Details for CRM1206-FX-4750ELF

CRM1206-FX-4750ELF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRM1206-FX-4750ELF Part Data Attributes

CRM1206-FX-4750ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CRM1206-FX-4750ELF Bourns Inc Fixed Resistor, Thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 475 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRM1206-FX-4750ELF

This table gives cross-reference parts and alternative options found for CRM1206-FX-4750ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-FX-4750ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAS12FTN4750 Fixed Resistor, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd CRM1206-FX-4750ELF vs RAS12FTN4750
MC1206B-4750-FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRM1206-FX-4750ELF vs MC1206B-4750-FB
FPF06FW-4750 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CRM1206-FX-4750ELF vs FPF06FW-4750
WHPC1206-475RFT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CRM1206-FX-4750ELF vs WHPC1206-475RFT5
RMCH32K4750FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRM1206-FX-4750ELF vs RMCH32K4750FTP
RAG06K4750FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRM1206-FX-4750ELF vs RAG06K4750FT
RMCH32K4750FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CRM1206-FX-4750ELF vs RMCH32K4750FB
RAG06K4750FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRM1206-FX-4750ELF vs RAG06K4750FCL
MC1206B-4750-FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRM1206-FX-4750ELF vs MC1206B-4750-FT
MC1206B-4750-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 475ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRM1206-FX-4750ELF vs MC1206B-4750-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRM1206-FX-4750ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRM1206-FX-4750ELF by Bourns Inc

  • Please alert me when CRM1206-FX-4750ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRM1206-FX-4750ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRM1206-FX-4750ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRM1206-FX-4750ELF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRM1206-FX-4750ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRM1206-FX-4750ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: