Part Details for CRM1206-FX-R050ELF by Bourns Inc
Overview of CRM1206-FX-R050ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CRM1206-FX-R050ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3673
|
Newark | Reshighpower 1206 R050 1% 500Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRM1206-FX-R050ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
118-CRM1206-FX-R050ELFCT-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9492 In Stock |
|
$0.0672 / $0.4900 | Buy Now |
DISTI #
CRM1206-FX-R050ELF
|
Avnet Americas | SMD Chip Resistor, 50 Milliohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-FX-R050ELF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0763 | Buy Now |
DISTI #
652-CRM1206FXR050ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.05 ohms 1% 500mW TC100 RoHS: Compliant | 12744 |
|
$0.0670 / $0.4900 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 0.050 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0676 / $0.0815 | Buy Now |
DISTI #
CRM1206-FX-R050ELF
|
Avnet Abacus | SMD Chip Resistor, 50 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-FX-R050ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602206341
|
Chip1Stop | Resistor Networks and Arrays | 30000 |
|
$0.0457 / $0.0511 | Buy Now |
|
LCSC | 1206 Chip Resistor - Surface Mount ROHS | 19181 |
|
$0.0958 / $0.1701 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 0.050 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0676 / $0.0815 | Buy Now |
Part Details for CRM1206-FX-R050ELF
CRM1206-FX-R050ELF CAD Models
CRM1206-FX-R050ELF Part Data Attributes
|
CRM1206-FX-R050ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FX-R050ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |