Part Details for CRM1206-FX-R051ELF by Bourns Inc
Overview of CRM1206-FX-R051ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CRM1206-FX-R051ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4988
|
Newark | Reshighpower 1206 R051 1% 500Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM1206-FX-R051ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
118-CRM1206-FX-R051ELFCT-ND
|
DigiKey | RES 0.051 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29681 In Stock |
|
$0.0678 / $0.6000 | Buy Now |
DISTI #
CRM1206-FX-R051ELF
|
Avnet Americas | SMD Current Sense Resistor, 51 Milliohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: CRM1206-FX-R051ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0763 | Buy Now |
DISTI #
652-CRM1206FXR051ELF
|
Mouser Electronics | Current Sense Resistors - SMD .051 OHM 1% 1/2W 100PPM RoHS: Compliant | 0 |
|
$0.0670 / $0.5400 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 0.051 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0676 / $0.0815 | Buy Now |
DISTI #
81052734
|
Verical | Res Thick Film 1206 0.051 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 15000 |
|
$0.0587 / $0.0746 | Buy Now |
DISTI #
CRM1206-FX-R051ELF
|
TTI | Current Sense Resistors - SMD .051 OHM 1% 1/2W 100PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
CRM1206-FX-R051ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM1206-FX-R051ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601269662
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 25000 |
|
$0.0457 / $0.0511 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 0.051 ohms ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0676 / $0.0815 | Buy Now |
Part Details for CRM1206-FX-R051ELF
CRM1206-FX-R051ELF CAD Models
CRM1206-FX-R051ELF Part Data Attributes
|
CRM1206-FX-R051ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FX-R051ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.051ohm, 0.675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.675 V |