Part Details for CRM1206-JW-122ELF by Bourns Inc
Overview of CRM1206-JW-122ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CRM1206-JW-122ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9491
|
Newark | Reshighpower 1206 1K2 5% 500Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM1206-JW-122ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CRM1206-JW-122ELF-ND
|
DigiKey | RES SMD 1.2K OHM 5% 1/2W 1206 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
DISTI #
CRM1206-JW-122ELF
|
Avnet Americas | SMD Current Sense Resistor, 1.2 kOhm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: CRM1206-JW-122ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0134 | Buy Now |
DISTI #
652-CRM1206JW122ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResHighPower 1206 1k2 5% 500mW TC200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 1.2 Kohm ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0125 / $0.0193 | Buy Now |
DISTI #
CRM1206-JW-122ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM1206-JW-122ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 1.2 Kohm ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0125 / $0.0193 | Buy Now |
Part Details for CRM1206-JW-122ELF
CRM1206-JW-122ELF CAD Models
CRM1206-JW-122ELF Part Data Attributes
|
CRM1206-JW-122ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-JW-122ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |