There are no models available for this part yet.
Overview of CRM1206-JW-4R7ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CRM1206-JW-4R7ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC0473
|
Newark | Current Sense Res, 4R7, 5%, 500 Mw, 1206, Resistance:4.7Ohm, Product Range:Crm Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Bourns CRM1206-JW-4R7ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0150 / $0.0160 | Buy Now | |
DISTI #
32T6593
|
Newark | Current Sense Res, Thick Film, 4R7, 1206, Resistance:4.7Ohm, Product Range:Crm Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CRM1206-JW-4R7ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.0060 | Buy Now | |
DISTI #
CRM1206-JW-4R7ELFCT-ND
|
DigiKey | RES SMD 4.7 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18969 In Stock |
|
$0.0122 / $0.1400 | Buy Now | |
DISTI #
32T6593
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 32T6593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 50 Partner Stock |
|
$0.0310 / $0.0700 | Buy Now | |
DISTI #
CRM1206-JW-4R7ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-JW-4R7ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0134 | Buy Now | |
DISTI #
652-CRM1206JW4R7ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.5W 5% 4.7 Ohm RoHS: Compliant | 15551 |
|
$0.0120 / $0.1400 | Buy Now | |
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 4.7 ohms ±5% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0125 / $0.0193 | Buy Now | ||
DISTI #
30149949
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 7937 Package Multiple: 1 Date Code: 1813 | Americas - 20802 |
|
$0.0095 / $0.0101 | Buy Now | |
DISTI #
59855694
|
Verical | Res Thick Film 1206 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2139 | Americas - 10000 |
|
$0.0174 / $0.0251 | Buy Now | |
Bristol Electronics | 4946 |
|
RFQ |
CAD Models for CRM1206-JW-4R7ELF by Bourns Inc
Part Data Attributes for CRM1206-JW-4R7ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
22 Weeks, 4 Days
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CRM1206-JW-4R7ELF
This table gives cross-reference parts and alternative options found for CRM1206-JW-4R7ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-JW-4R7ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT4R70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206-JW-4R7ELF vs RPC1206JT4R70-HP |
SR1206JR-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | CRM1206-JW-4R7ELF vs SR1206JR-7W4R7L |
ESR18EZPJ4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRM1206-JW-4R7ELF vs ESR18EZPJ4R7 |
AC1206JR-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206-JW-4R7ELF vs AC1206JR-7W4R7L |
NRCPS12J4R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRM1206-JW-4R7ELF vs NRCPS12J4R7TRQYF |
RC1206JR-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206-JW-4R7ELF vs RC1206JR-7W4R7L |
Related Parts for CRM1206-JW-4R7ELF
-
ERA6AEB4871VFixed Resistors
-
GRM188R71H104KA93DFixed Capacitors
-
8-215460-2Headers and Edge Type Connectors
-
DLLFSD01LPH4-7BRectifier Diodes
-
7447715101Fixed Inductors
-
FDMC8015LPower Field-Effect Transistors
-
BLM31PG601SN1LData Line Filters
-
FDS6990ASSmall Signal Field-Effect Transistors
-
ICE40LP1K-CM36Field Programmable Gate Arrays