Part Details for CRM1206AFX-2700ELF by Bourns Inc
Overview of CRM1206AFX-2700ELF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM1206AFX-2700ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRM1206AFX-2700ELFTR-ND
|
DigiKey | RESHIGHPOWERA 1206 270R 1% 500MW Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
CRM1206AFX-2700ELF
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206AFX-2700ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0256 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Resistor - 270ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0233 / $0.0306 | Buy Now |
|
Master Electronics | High Power Thick Film Resistor - 270ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0233 / $0.0306 | Buy Now |
Part Details for CRM1206AFX-2700ELF
CRM1206AFX-2700ELF CAD Models
CRM1206AFX-2700ELF Part Data Attributes
|
CRM1206AFX-2700ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206AFX-2700ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM1206AFX-2700ELF
This table gives cross-reference parts and alternative options found for CRM1206AFX-2700ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206AFX-2700ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-7W270RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206AFX-2700ELF vs SR1206FR-7W270RL |
RMCP1206FT270R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM1206AFX-2700ELF vs RMCP1206FT270R |
NRCPS12F2700TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRM1206AFX-2700ELF vs NRCPS12F2700TRQYF |
AC1206FR-7W270RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206AFX-2700ELF vs AC1206FR-7W270RL |
ESR18EZPF2700 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRM1206AFX-2700ELF vs ESR18EZPF2700 |
CRM1206-FX-2700ELF | Fixed Resistor, Thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRM1206AFX-2700ELF vs CRM1206-FX-2700ELF |
RCC1206270RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRM1206AFX-2700ELF vs RCC1206270RFKEA |
RPC1206FT270R-HP | Fixed Resistor, Thick Film, 0.5W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206AFX-2700ELF vs RPC1206FT270R-HP |