Part Details for CRM1206AFX-R150ELF by Bourns Inc
Overview of CRM1206AFX-R150ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM1206AFX-R150ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6288
|
Newark | Reshighpowera 1206 R150 1% 500Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRM1206AFX-R150ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1990 | Buy Now |
DISTI #
118-CRM1206AFX-R150ELFTR-ND
|
DigiKey | RESHIGHPOWERA 1206 R150 1% 500MW Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1530 | Buy Now |
DISTI #
CRM1206AFX-R150ELF
|
Avnet Americas | Resistor Thick Film High Power 1206 0.15 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRM1206AFX-R150ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 / $0.1636 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Resistor - 0.15ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&Reel | 0 |
|
$0.1400 / $0.1650 | Buy Now |
|
Master Electronics | High Power Thick Film Resistor - 0.15ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&Reel | 0 |
|
$0.1400 / $0.1650 | Buy Now |
Part Details for CRM1206AFX-R150ELF
CRM1206AFX-R150ELF CAD Models
CRM1206AFX-R150ELF Part Data Attributes:
|
CRM1206AFX-R150ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206AFX-R150ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 0.675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.675 V |
Alternate Parts for CRM1206AFX-R150ELF
This table gives cross-reference parts and alternative options found for CRM1206AFX-R150ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206AFX-R150ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF06FT-R150 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 0.675V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206AFX-R150ELF vs FPF06FT-R150 |