CRM1206QFW-1R00ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRM1206QFW-1R00ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRM1206QFW-1R00ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK5939
Newark Res, 1R, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Bourns CRM1206QFW-1R00ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.1020
  • 25 $0.0890
  • 50 $0.0770
  • 100 $0.0640
$0.0640 / $0.1020 Buy Now
DISTI # 118-CRM1206QFW-1R00ELFCT-ND
DigiKey RES CHIP 1206 1R 1% 1/2W TC200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3572
In Stock
  • 1 $0.2700
  • 10 $0.1420
  • 50 $0.0974
  • 100 $0.0839
  • 500 $0.0616
  • 1,000 $0.0545
  • 5,000 $0.0416
  • 10,000 $0.0384
  • 15,000 $0.0369
  • 25,000 $0.0351
  • 35,000 $0.0341
  • 50,000 $0.0331
  • 125,000 $0.0311
  • 250,000 $0.0300
$0.0300 / $0.2700 Buy Now
DISTI # CRM1206QFW-1R00ELF
Avnet Americas SMD Chip Resistor, 1 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206QFW-1R00ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0341
  • 10,000 $0.0334
  • 20,000 $0.0326
  • 30,000 $0.0319
  • 40,000 $0.0312
  • 50,000 $0.0305
  • 500,000 $0.0300
$0.0300 / $0.0341 Buy Now
DISTI # 652-CRM1206QFW-1R00E
Mouser Electronics Thick Film Resistors - SMD ResPowerQ 1206 1R 1% 1/2W TC200 RoHS: Compliant 9111
  • 1 $0.2700
  • 10 $0.0980
  • 100 $0.0620
  • 1,000 $0.0520
  • 5,000 $0.0450
  • 10,000 $0.0410
  • 25,000 $0.0320
  • 50,000 $0.0300
  • 100,000 $0.0290
$0.0290 / $0.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 15000 In Stock
  • 5,000 $0.0382
  • 10,000 $0.0376
  • 25,000 $0.0353
  • 50,000 $0.0333
  • 100,000 $0.0328
  • 150,000 $0.0320
  • 250,000 $0.0311
  • 500,000 $0.0306
$0.0306 / $0.0382 Buy Now
DISTI # 83352961
Verical Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 Americas - 15000
  • 5,000 $0.0497
  • 10,000 $0.0489
  • 25,000 $0.0459
  • 50,000 $0.0433
  • 100,000 $0.0426
$0.0426 / $0.0497 Buy Now
DISTI # 66217150
Verical Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 191 Package Multiple: 1 Date Code: 2213 Americas - 4789
  • 3,000 $0.0308
$0.0308 Buy Now
DISTI # CRM1206QFW-1R00ELF
Avnet Abacus ResPowerQ 1206 1R 1% 1/2W TC200 - Tape and Reel (Alt: CRM1206QFW-1R00ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601752001
Chip1Stop Surface Mount Resistor 4789
  • 10 $0.0559
  • 25 $0.0552
  • 50 $0.0477
  • 100 $0.0371
  • 250 $0.0336
  • 500 $0.0333
  • 1,000 $0.0321
  • 3,000 $0.0308
$0.0308 / $0.0559 Buy Now
Master Electronics   RoHS: Compliant 15000 In Stock
  • 5,000 $0.0382
  • 10,000 $0.0376
  • 25,000 $0.0353
  • 50,000 $0.0333
  • 100,000 $0.0328
  • 150,000 $0.0320
  • 250,000 $0.0311
  • 500,000 $0.0306
$0.0306 / $0.0382 Buy Now

CAD Models for CRM1206QFW-1R00ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRM1206QFW-1R00ELF by Bourns Inc

CRM1206QFW-1R00ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRM1206QFW-1R00ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CRM1206QFW-1R00ELF

This table gives cross-reference parts and alternative options found for CRM1206QFW-1R00ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206QFW-1R00ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1206FR-7W1RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRM1206QFW-1R00ELF vs SR1206FR-7W1RL
AC1206FR-7W1RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRM1206QFW-1R00ELF vs AC1206FR-7W1RL
RC1206FR-7W1RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRM1206QFW-1R00ELF vs RC1206FR-7W1RL
NRCPS12F1R00TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CRM1206QFW-1R00ELF vs NRCPS12F1R00TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRM1206QFW-1R00ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRM1206QFW-1R00ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRM1206QFW-1R00ELF would you like to use for your alert(s)?
  • Please alert me when CRM1206QFW-1R00ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRM1206QFW-1R00ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRM1206QFW-1R00ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRM1206QFW-1R00ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRM1206QFW-1R00ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRM1206QFW-1R00ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: