-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5940
|
Newark | Res, 2R2, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Bourns CRM1206QFW-2R20ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
118-CRM1206QFW-2R20ELFCT-ND
|
DigiKey | RES CHIP 1206 2R20 1% 1/2W TC200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
899 In Stock |
|
$0.0303 / $0.2700 | Buy Now |
DISTI #
CRM1206QFW-2R20ELF
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206QFW-2R20ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0341 | Buy Now |
DISTI #
652-CRM1206QFW-2R20E
|
Mouser Electronics | Thick Film Resistors - SMD ResPowerQ 1206 2R20 1% 1/2W TC200 RoHS: Compliant | 3493 |
|
$0.0300 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0306 / $0.0382 | Buy Now |
DISTI #
66221302
|
Verical | Res Thick Film 1206 2.2 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 191 Package Multiple: 1 Date Code: 2239 | Americas - 5000 |
|
$0.0308 | Buy Now |
DISTI #
C1S134601754771
|
Chip1Stop | Surface Mount Resistor | 5000 |
|
$0.0316 / $0.0523 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0306 / $0.0382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM1206QFW-2R20ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206QFW-2R20ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRM1206QFW-2R20ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206QFW-2R20ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12F2R20TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRM1206QFW-2R20ELF vs NRCPS12F2R20TRQYF |
RC1206FR-3W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CRM1206QFW-2R20ELF vs RC1206FR-3W2R2L |
WHPC1206-2R2FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRM1206QFW-2R20ELF vs WHPC1206-2R2FT5 |
RMCH32-2R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206QFW-2R20ELF vs RMCH32-2R2FB |
CR-06FH7---2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRM1206QFW-2R20ELF vs CR-06FH7---2R2 |
RPC1206FT2R20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206QFW-2R20ELF vs RPC1206FT2R20-HP |
AC1206FR-3W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206QFW-2R20ELF vs AC1206FR-3W2R2L |
WF12P2R20FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRM1206QFW-2R20ELF vs WF12P2R20FTL |
PWR06FTFU2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRM1206QFW-2R20ELF vs PWR06FTFU2R20 |
FPS06FV-2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206QFW-2R20ELF vs FPS06FV-2R20 |