Part Details for CRM2010-FX-20R0ELF by Bourns Inc
Overview of CRM2010-FX-20R0ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM2010-FX-20R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8809
|
Newark | Reshighpower 2010 20R 1% 1W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM2010-FX-20R0ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
CRM2010-FX-20R0ELF-ND
|
DigiKey | RES SMD 20 OHM 1% 1W 2010 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1063 | Buy Now |
DISTI #
CRM2010-FX-20R0ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-20R0ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0895 | Buy Now |
DISTI #
652-CRM2010FX20R0ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 0 |
|
$0.0880 / $0.0930 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 20.0 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0804 / $0.0956 | Buy Now |
DISTI #
CRM2010-FX-20R0ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-20R0ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0895 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 1.0W - 20.0 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0804 / $0.0956 | Buy Now |
Part Details for CRM2010-FX-20R0ELF
CRM2010-FX-20R0ELF CAD Models
CRM2010-FX-20R0ELF Part Data Attributes:
|
CRM2010-FX-20R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-20R0ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 20ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-20R0ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-20R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-20R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R20R0FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CRM2010-FX-20R0ELF vs TFP2010R20R0FA-T4 |
HP101WF200JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-20R0ELF vs HP101WF200JT4E |
CRGH2010F20R | Fixed Resistor, Thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRM2010-FX-20R0ELF vs CRGH2010F20R |
RMH1WR-20R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRM2010-FX-20R0ELF vs RMH1WR-20R-F |
FPF20FY-20R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-20R0ELF vs FPF20FY-20R0 |
RMCS2010FT20R0-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRM2010-FX-20R0ELF vs RMCS2010FT20R0-HP |
WHPC2010-20RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 20ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM2010-FX-20R0ELF vs WHPC2010-20RFT4 |
RMH20FE20R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CRM2010-FX-20R0ELF vs RMH20FE20R0 |
CR2010F20RE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRM2010-FX-20R0ELF vs CR2010F20RE041W |
WF20P20R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRM2010-FX-20R0ELF vs WF20P20R0FTLV |