Part Details for CRM2010-FX-51R0ELF by Bourns Inc
Overview of CRM2010-FX-51R0ELF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM2010-FX-51R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T6597
|
Newark | Smd Current Sense Resistors, Crm Series, 51 Ohm, 1 W, - 1%, 200 V, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns CRM2010-FX-51R0ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7796 |
|
$0.1390 / $0.2590 | Buy Now |
DISTI #
17T4276
|
Newark | Res, 51R, 1%, 1W, 2010, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2010-FX-51R0ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
17T4275
|
Newark | Res, 51R, 1%, 1W, 2010, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2010-FX-51R0ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
CRM2010-FX-51R0ELFCT-ND
|
DigiKey | RES SMD 51 OHM 1% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14801 In Stock |
|
$0.0788 / $0.5700 | Buy Now |
DISTI #
CRM2010-FX-51R0ELF
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-FX-51R0ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0895 | Buy Now |
DISTI #
652-CRM2010FX51R0ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1.0W 1% 51 Ohm RoHS: Compliant | 4122 |
|
$0.0780 / $0.5700 | Buy Now |
DISTI #
71279275
|
RS | ResHighPower 2010 51R 1% 1W TC100 | Bourns CRM2010-FX-51R0ELF RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1290 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 51.0 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant |
5900 In Stock |
|
$0.0787 / $0.0925 | Buy Now |
DISTI #
51513921
|
Verical | Res Thick Film 2010 51 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1639 | Americas - 4000 |
|
$0.1065 / $0.1203 | Buy Now |
DISTI #
58110872
|
Verical | Res Thick Film 2010 51 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1239 Package Multiple: 1 Date Code: 2112 | Americas - 1239 |
|
$0.0787 | Buy Now |
Part Details for CRM2010-FX-51R0ELF
CRM2010-FX-51R0ELF CAD Models
CRM2010-FX-51R0ELF Part Data Attributes
|
CRM2010-FX-51R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-51R0ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 51ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-51R0ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-51R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-51R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP2010FT51R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM2010-FX-51R0ELF vs RMCP2010FT51R0 |