Part Details for CRM2010-FX-R330ELF by Bourns Inc
Overview of CRM2010-FX-R330ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CRM2010-FX-R330ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRM2010-FX-R330ELF
|
Avnet Americas | RESS SMD HighPower 2010 R330 1% 1W 100ppm T&R - Tape and Reel (Alt: CRM2010-FX-R330ELF) Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 / $0.0911 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0819 / $0.0973 | Buy Now | |
DISTI #
CRM2010-FX-R330ELF
|
Avnet Americas | RESS SMD HighPower 2010 R330 1% 1W 100ppm T&R - Tape and Reel (Alt: CRM2010-FX-R330ELF) Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 / $0.0911 | Buy Now |
DISTI #
CRM2010-FX-R330ELF
|
Avnet Abacus | RESS SMD HighPower 2010 R330 1% 1W 100ppm T&R - Tape and Reel (Alt: CRM2010-FX-R330ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0819 / $0.0973 | Buy Now |
Part Details for CRM2010-FX-R330ELF
CRM2010-FX-R330ELF CAD Models
CRM2010-FX-R330ELF Part Data Attributes:
|
CRM2010-FX-R330ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-R330ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 0.33ohm, 0.954V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.954 V |