Part Details for CRM2512-FX-1103ELF by Bourns Inc
Overview of CRM2512-FX-1103ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CRM2512-FX-1103ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7409
|
Newark | Reshighpower 2512 110K 1% 2W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM2512-FX-1103ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
CRM2512-FX-1103ELF-ND
|
DigiKey | RES SMD 110K OHM 1% 2W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1436 | Buy Now |
DISTI #
CRM2512-FX-1103ELF
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-1103ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
DISTI #
652-CRM2512FX1103ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 110kohms 100 PPM 2512 RoHS: Compliant | 0 |
|
$0.1250 / $0.4800 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 110 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel | 0 |
|
$0.0952 / $0.1365 | Buy Now |
DISTI #
CRM2512-FX-1103ELF
|
TTI | Current Sense Resistors - SMD 2watts 1% 110kohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1320 | Buy Now |
DISTI #
CRM2512-FX-1103ELF
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-1103ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
DISTI #
CRM2512-FX-1103ELF
|
Avnet Americas | SMD Chip Resistor, 110 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-1103ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 2.0W - 110 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel | 0 |
|
$0.0952 / $0.1365 | Buy Now |
Part Details for CRM2512-FX-1103ELF
CRM2512-FX-1103ELF CAD Models
CRM2512-FX-1103ELF Part Data Attributes
|
CRM2512-FX-1103ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-1103ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 110000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |