Part Details for CRM2512-FX-1300ELF by Bourns Inc
Overview of CRM2512-FX-1300ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1300ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 300 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for CRM2512-FX-1300ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2900
|
Newark | Res, 130R, 2W, 2512, Thick Film, Resistance:130Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-1300ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1890 | Buy Now |
DISTI #
23T2310
|
Newark | Res, 130R, 2W, 2512, Thick Film, Resistance:130Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-1300ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
118-CRM2512-FX-1300ELFCT-ND
|
DigiKey | RES SMD 130 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14646 In Stock |
|
$0.0966 / $0.5500 | Buy Now |
DISTI #
CRM2512-FX-1300ELF
|
Avnet Americas | SMD Current Sense Resistor, 130 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-FX-1300ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
DISTI #
652-CRM2512FX1300ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 130ohms 100 PPM 2512 RoHS: Compliant | 5883 |
|
$0.1090 / $0.5500 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 130 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0952 / $0.1365 | Buy Now |
DISTI #
CRM2512-FX-1300ELF
|
TTI | Current Sense Resistors - SMD 2watts 1% 130ohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
CRM2512-FX-1300ELF
|
Avnet Abacus | SMD Current Sense Resistor, 130 Ohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-FX-1300ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 2.0W - 130 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0952 / $0.1365 | Buy Now |
Part Details for CRM2512-FX-1300ELF
CRM2512-FX-1300ELF CAD Models
CRM2512-FX-1300ELF Part Data Attributes
|
CRM2512-FX-1300ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-1300ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 130ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |