There are no models available for this part yet.
Overview of CRM2512-FX-3002ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65043-002ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for CRM2512-FX-3002ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK2906
|
Newark | Res, 30K, 2W, 2512, Thick Film, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-3002ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1890 | Buy Now | |
DISTI #
28X7415
|
Newark | Res, 30K, 2W, 2512, Thick Film, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-3002ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now | |
DISTI #
118-CRM2512-FX-3002ELFCT-ND
|
DigiKey | RES SMD 30K OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1435 In Stock |
|
$0.1148 / $0.6500 | Buy Now | |
DISTI #
CRM2512-FX-3002ELF
|
Avnet Americas | SMD Current Sense Resistor, 30 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-FX-3002ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now | |
DISTI #
652-CRM2512FX3002ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 30kohms 100 PPM 2512 RoHS: Compliant | 4270 |
|
$0.1120 / $0.6500 | Buy Now | |
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 30 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0952 / $0.1365 | Buy Now | ||
DISTI #
CRM2512-FX-3002ELF
|
TTI | Current Sense Resistors - SMD 2watts 1% 30kohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1110 / $0.1320 | Buy Now | |
DISTI #
CRM2512-FX-3002ELF
|
Avnet Abacus | SMD Current Sense Resistor, 30 kOhm, � 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-FX-3002ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Power Thick Film Chip Resistor - 2.0W - 30 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0952 / $0.1365 | Buy Now |
CAD Models for CRM2512-FX-3002ELF by Bourns Inc
Part Data Attributes for CRM2512-FX-3002ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
CURRENT SENSING
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|