CRM2512-FX-4990ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 499ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRM2512-FX-4990ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for CRM2512-FX-4990ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AK1250
Newark Res, 499R, 1%, 2W, 2512, Thick Film, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-4990ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3575
  • 1 $0.1060
  • 25 $0.1060
  • 50 $0.1060
  • 100 $0.1060
$0.1060 Buy Now
DISTI # 75T9780
Newark Res, 499R, 1%, 2W, 2512, Thick Film, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-4990ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1890
  • 5,000 $0.1790
  • 10,000 $0.1560
  • 20,000 $0.1390
  • 30,000 $0.1280
  • 50,000 $0.1170
$0.1170 / $0.1890 Buy Now
DISTI # 118-CRM2512-FX-4990ELFCT-ND
DigiKey RES SMD 499 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17439
In Stock
  • 1 $0.5800
  • 10 $0.3190
  • 50 $0.2256
  • 100 $0.1978
  • 500 $0.1518
  • 1,000 $0.1379
  • 4,000 $0.1173
  • 8,000 $0.1098
  • 12,000 $0.1061
  • 20,000 $0.1019
  • 28,000 $0.0996
  • 40,000 $0.0973
  • 100,000 $0.0933
$0.0933 / $0.5800 Buy Now
DISTI # 34AK1250
Avnet Americas SMD Chip Resistor, 499 Ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 34AK1250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack 3575 Partner Stock
  • 1 $0.5620
  • 25 $0.2300
  • 50 $0.2160
  • 100 $0.2020
$0.2020 / $0.5620 Buy Now
DISTI # CRM2512-FX-4990ELF
Avnet Americas SMD Chip Resistor, 499 Ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-4990ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1278
  • 8,000 $0.1251
  • 16,000 $0.1015
  • 24,000 $0.0992
  • 32,000 $0.0970
  • 40,000 $0.0947
  • 400,000 $0.0932
$0.0932 / $0.1278 Buy Now
DISTI # 652-CRM2512FX4990ELF
Mouser Electronics Current Sense Resistors - SMD 2watts 1% 499ohms 100 PPM 2512 RoHS: Compliant 5697
  • 1 $0.5800
  • 10 $0.2260
  • 100 $0.1980
  • 500 $0.1520
  • 1,000 $0.1320
  • 4,000 $0.1180
  • 8,000 $0.1090
  • 24,000 $0.1080
$0.1080 / $0.5800 Buy Now
Onlinecomponents.com High Power Thick Film Chip Resistor - 2.0W - 499 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 4,000 $0.1365
  • 8,000 $0.1325
  • 12,000 $0.1066
  • 28,000 $0.1036
  • 52,000 $0.0993
  • 100,000 $0.0967
  • 152,000 $0.0952
$0.0952 / $0.1365 Buy Now
DISTI # 64741263
Verical Res Thick Film 2512 499 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2239 Americas - 4000
  • 4,000 $0.1775
  • 8,000 $0.1723
  • 12,000 $0.1386
  • 28,000 $0.1347
  • 52,000 $0.1291
$0.1291 / $0.1775 Buy Now
DISTI # 59609881
Verical Res Thick Film 2512 499 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 470 Package Multiple: 1 Date Code: 2130 Americas - 470
  • 470 $0.1059
$0.1059 Buy Now
DISTI # CRM2512-FX-4990ELF
TTI Current Sense Resistors - SMD 2watts 1% 499ohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 12000
In Stock
  • 4,000 $0.1170
  • 8,000 $0.1080
  • 12,000 $0.1060
  • 20,000 $0.1020
  • 40,000 $0.0970
  • 100,000 $0.0930
$0.0930 / $0.1170 Buy Now
DISTI # CRM2512-FX-4990ELF
Avnet Abacus SMD Chip Resistor, 499 Ohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-4990ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601149526
Chip1Stop Surface Mount Resistor RoHS: Compliant 470
  • 470 $0.1059
$0.1059 Buy Now
Master Electronics High Power Thick Film Chip Resistor - 2.0W - 499 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 4,000 $0.1365
  • 8,000 $0.1325
  • 12,000 $0.1066
  • 28,000 $0.1036
  • 52,000 $0.0993
  • 100,000 $0.0967
  • 152,000 $0.0952
$0.0952 / $0.1365 Buy Now

CAD Models for CRM2512-FX-4990ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRM2512-FX-4990ELF by Bourns Inc

CRM2512-FX-4990ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Additional Feature
CURRENT SENSING
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. CRM2512-FX-4990ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 499ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Related Parts for CRM2512-FX-4990ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRM2512-FX-4990ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRM2512-FX-4990ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRM2512-FX-4990ELF would you like to use for your alert(s)?
  • Please alert me when CRM2512-FX-4990ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRM2512-FX-4990ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRM2512-FX-4990ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRM2512-FX-4990ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRM2512-FX-4990ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRM2512-FX-4990ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: