-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.68ohm, 1.349V, 1% +/-Tol, -100,100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1240
|
Newark | Current Sense Res, 0R68, 2W, 2512, Resistance:0.68Ohm, Product Range:Crm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.3Mm Rohs Compliant: Yes |Bourns CRM2512-FX-R680ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
23T2309
|
Newark | Current Sense Res, 0R68, 2W, 2512, Resistance:0.68Ohm, Product Range:Crm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.3Mm Rohs Compliant: Yes |Bourns CRM2512-FX-R680ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1610 | Buy Now |
DISTI #
118-CRM2512-FX-R680ELFCT-ND
|
DigiKey | RES 0.68 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25432 In Stock |
|
$0.1277 / $0.5900 | Buy Now |
DISTI #
CRM2512-FX-R680ELF
|
Avnet Americas | SMD Current Sense Resistor, 680 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-FX-R680ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1170 / $0.1329 | Buy Now |
DISTI #
652-CRM2512FXR680ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% .68ohms 100 PPM 2512 RoHS: Compliant | 11622 |
|
$0.1170 / $0.5900 | Buy Now |
DISTI #
V72:2272_06252466
|
Arrow Electronics | Res Thick Film 2512 0.68 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 Container: Cut Strips | Americas - 8000 |
|
$0.1200 / $0.5631 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 0.680 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant |
8100 In Stock |
|
$0.1140 / $0.1340 | Buy Now |
DISTI #
53719770
|
Verical | Res Thick Film 2512 0.68 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2101 | Americas - 8000 |
|
$0.1703 / $0.1861 | Buy Now |
DISTI #
77833833
|
Verical | Res Thick Film 2512 0.68 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 50 Package Multiple: 1 Date Code: 2402 | Americas - 8000 |
|
$0.1200 / $0.2951 | Buy Now |
DISTI #
CRM2512-FX-R680ELF
|
TTI | Current Sense Resistors - SMD 2watts 1% .68ohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1170 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-R680ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-R680ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.68ohm, 1.349V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.349 V |