-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9528
|
Newark | Reshighpower 2512 2K 5% 2W Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM2512-JW-202ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
118-CRM2512-JW-202ELFCT-ND
|
DigiKey | RES SMD 2K OHM 5% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2592 In Stock |
|
$0.0850 / $0.7600 | Buy Now |
DISTI #
CRM2512-JW-202ELF
|
Avnet Americas | SMD Current Sense Resistor, 2 kOhm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-JW-202ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.0966 | Buy Now |
DISTI #
652-CRM2512JW202ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 5% 2kohms 200 PPM 2512 RoHS: Compliant | 2957 |
|
$0.0890 / $0.7500 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 2 Kohm ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0868 / $0.1032 | Buy Now |
DISTI #
CRM2512-JW-202ELF
|
Avnet Abacus | SMD Current Sense Resistor, 2 kOhm, � 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-JW-202ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 2.0W - 2 Kohm ±5% - ±200ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0868 / $0.1032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-JW-202ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-JW-202ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 2000ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |