-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.3W, 10000ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA1206AF10K0DKEF
|
Avnet Americas | CRMA1206AF 10K .5% 100 EF e3 - Tape and Reel (Alt: CRMA1206AF10K0DKEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 | Buy Now |
DISTI #
71-CRMA1206AF10K0DKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.30W 10Kohm .5% AEC-Q200 RoHS: Compliant | 5186 |
|
$0.1310 / $0.7300 | Buy Now |
|
Future Electronics | CRMA1206AF 10K Ohms .5% Thick Film Chip Resistor, High Voltage RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.1270 / $0.1360 | Buy Now |
DISTI #
68404491
|
Verical | Res Thick Film 1206 10K Ohm 0.5% 0.3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2237 | Americas - 8000 |
|
$0.1115 | Buy Now |
DISTI #
C1S803611557064
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8000 |
|
$0.1115 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMA1206AF10K0DKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF10K0DKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.3W, 10000ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |