Part Details for CRMA2010AF100KFKEF by Vishay Dale
Overview of CRMA2010AF100KFKEF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA2010AF100KFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3579-CRMA2010AF100KFKEFCT-ND
|
DigiKey | CRMA2010 100K 1% EF E3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8136 In Stock |
|
$0.2200 / $1.0700 | Buy Now |