Part Details for CRMA2010AF47K0FKEF by Vishay Intertechnologies
Overview of CRMA2010AF47K0FKEF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CRMA2010AF47K0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2010AF47K0FKEF
|
Avnet Americas | CRMA2010AF 47K 1% 100 EF e3 - Tape and Reel (Alt: CRMA2010AF47K0FKEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 | Buy Now |
DISTI #
71-CRMA2010AF47K0FKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.50W 47Kohm 1% AEC-Q200 RoHS: Compliant | 4939 |
|
$0.2200 / $1.0200 | Buy Now |
DISTI #
77690956
|
Verical | Res Thick Film 2010 47K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2402 | Americas - 8000 |
|
$0.1801 / $0.2851 | Buy Now |
DISTI #
C1S803619764527
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8000 |
|
$0.1801 / $0.2879 | Buy Now |
Part Details for CRMA2010AF47K0FKEF
CRMA2010AF47K0FKEF CAD Models
CRMA2010AF47K0FKEF Part Data Attributes
|
CRMA2010AF47K0FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AF47K0FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |