Part Details for CRMA2512AF100KFKEF by Vishay Intertechnologies
Overview of CRMA2512AF100KFKEF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA2512AF100KFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2512AF100KFKEF
|
Avnet Americas | CRMA2512AF 100K 1% 100 EF e3 - Tape and Reel (Alt: CRMA2512AF100KFKEF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5029 | Buy Now |
DISTI #
71-CRMA2512A100KFKEF
|
Mouser Electronics | Thick Film Resistors - SMD 100K OHM 1% 3KV RoHS: Compliant | 0 |
|
$0.2820 / $1.3000 | Order Now |
DISTI #
CRMA2512AF100KFKEF
|
TTI | Thick Film Resistors - SMD 100K OHM 1% 3KV pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2720 | Buy Now |
Part Details for CRMA2512AF100KFKEF
CRMA2512AF100KFKEF CAD Models
CRMA2512AF100KFKEF Part Data Attributes
|
CRMA2512AF100KFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512AF100KFKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512AF100KFKEF
This table gives cross-reference parts and alternative options found for CRMA2512AF100KFKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512AF100KFKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25V1003FTL | Fixed Resistor, 1W, 100000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMA2512AF100KFKEF vs WF25V1003FTL |
HV733ATBK1003F | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRMA2512AF100KFKEF vs HV733ATBK1003F |
CRMV2512BG100KFKEW | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF100KFKEF vs CRMV2512BG100KFKEW |
RVC63K1003FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2512AF100KFKEF vs RVC63K1003FTE |
RVC63K104FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CRMA2512AF100KFKEF vs RVC63K104FTE |
CHV2512-FX-1003ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRMA2512AF100KFKEF vs CHV2512-FX-1003ELF |
HVR12FTET1003 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRMA2512AF100KFKEF vs HVR12FTET1003 |
RCV2512100KFKEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF100KFKEF vs RCV2512100KFKEGAT |
CRMV2512AG100KFKET | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF100KFKEF vs CRMV2512AG100KFKET |
HV733ARTTE1003F | Fixed Resistor, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512AF100KFKEF vs HV733ARTTE1003F |