CRMA2512AF15M0FKEF
Vishay Intertechnologies
Description: Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRMA2512AF15M0FKEF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for CRMA2512AF15M0FKEF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRMA2512AF15M0FKEF
Avnet Americas CRMA2512AF 15M 1% 100 EF e3 - Tape and Reel (Alt: CRMA2512AF15M0FKEF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5029
$0.5029 Buy Now
DISTI # 71-CRMA2512AF15M0FKF
Mouser Electronics Thick Film Resistors - SMD 1watt 15Mohms 1% RoHS: Compliant 3949
  • 1 $1.5000
  • 10 $0.8450
  • 100 $0.7150
  • 250 $0.6820
  • 500 $0.6320
  • 1,000 $0.5960
  • 2,000 $0.5600
  • 4,000 $0.5160
  • 10,000 $0.4450
$0.4450 / $1.5000 Buy Now
Future Electronics Thick Film Resistors - SMD 1watt 15Mohms 1% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,000 $0.5250
  • 4,000 $0.5050
$0.5050 / $0.5250 Buy Now
DISTI # 35866900
Verical Res Thick Film 2512 15M Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1948 Americas - 251
  • 20 $0.5479
  • 25 $0.5428
  • 100 $0.5377
  • 250 $0.5326
$0.5326 / $0.5479 Buy Now
DISTI # CRMA2512AF15M0FKEF
TTI Thick Film Resistors - SMD 1watt 15Mohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.5540
  • 4,000 $0.5110
  • 6,000 $0.5010
  • 10,000 $0.4410
  • 20,000 $0.4320
$0.4320 / $0.5540 Buy Now
DISTI # C1S803606204663
Chip1Stop Surface Mount Resistor RoHS: Compliant 251
  • 10 $0.5479
  • 25 $0.5428
  • 100 $0.5377
  • 250 $0.5326
$0.5326 / $0.5479 Buy Now

CAD Models for CRMA2512AF15M0FKEF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRMA2512AF15M0FKEF by Vishay Intertechnologies

CRMA2512AF15M0FKEF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. CRMA2512AF15M0FKEF
    Vishay Intertechnologies
    Fixed Resistor, Thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRMA2512AF15M0FKEF

This table gives cross-reference parts and alternative options found for CRMA2512AF15M0FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512AF15M0FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2512AF15M0FKE5 Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMA2512AF15M0FKEF vs CRMV2512AF15M0FKE5
CRHV2512AF15M0FKE5 Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMA2512AF15M0FKEF vs CRHV2512AF15M0FKE5
CRHV2512AF15M0FKE1 Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Vishay Intertechnologies CRMA2512AF15M0FKEF vs CRHV2512AF15M0FKE1
CRHV2512AF15M0FKEF Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMA2512AF15M0FKEF vs CRHV2512AF15M0FKEF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMA2512AF15M0FKEF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMA2512AF15M0FKEF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMA2512AF15M0FKEF would you like to use for your alert(s)?
  • Please alert me when CRMA2512AF15M0FKEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMA2512AF15M0FKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMA2512AF15M0FKEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMA2512AF15M0FKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMA2512AF15M0FKEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMA2512AF15M0FKEF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: