Part Details for CRMA2512AF1M00DKEF by Vishay Intertechnologies
Overview of CRMA2512AF1M00DKEF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CRMA2512AF1M00DKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2512AF1M00DKEF
|
Avnet Americas | Resistor Chip Thin Film 2512 1MOhm 0.5% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CRMA2512AF1M00DKEF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7979 | Buy Now |
DISTI #
71-CRMA2512AF1M00DKF
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1Mohm .5% AEC-Q200 RoHS: Compliant | 5300 |
|
$0.3960 / $1.1100 | Buy Now |
DISTI #
V72:2272_25964747
|
Arrow Electronics | Res Thick Film 2512 1M Ohm 0.5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2347 Container: Cut Strips | Americas - 4000 |
|
$3.8660 / $4.3920 | Buy Now |
|
Future Electronics | CRMA2512AF 1M .5% 100 EF E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5500 | Buy Now |
DISTI #
74086496
|
Verical | Res Thick Film 2512 1M Ohm 0.5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 4000 |
|
$3.8660 / $4.3920 | Buy Now |
DISTI #
CRMA2512AF1M00DKEF
|
Avnet Americas | Resistor Chip Thin Film 2512 1MOhm 0.5% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CRMA2512AF1M00DKEF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7979 | Buy Now |
Part Details for CRMA2512AF1M00DKEF
CRMA2512AF1M00DKEF CAD Models
CRMA2512AF1M00DKEF Part Data Attributes:
|
CRMA2512AF1M00DKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512AF1M00DKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 1000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |