Part Details for CRMA2512AF1M00FKEF by Vishay Intertechnologies
Overview of CRMA2512AF1M00FKEF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA2512AF1M00FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3169
|
Newark | Res, 1M, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Vishay CRMA2512AF1M00FKEF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 815 |
|
$0.6640 / $1.0300 | Buy Now |
DISTI #
CRMA2512AF1M00FKEF
|
Avnet Americas | Res Automotive Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CRMA2512AF1M00FKEF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7109 | Buy Now |
DISTI #
71-CRMA2512AF1M00FKF
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1Mohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3530 / $0.9900 | Order Now |
|
Future Electronics | CRMA2512AF 1M 1% 100 EF E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4900 | Buy Now |
DISTI #
CRMA2512AF1M00FKEF
|
Avnet Americas | Res Automotive Thick Film 2512 1M Ohm 1% 1W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CRMA2512AF1M00FKEF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7109 | Buy Now |
DISTI #
3357755
|
element14 Asia-Pacific | RES, 1M, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 815 |
|
$0.4781 / $1.0478 | Buy Now |
DISTI #
3357755RL
|
element14 Asia-Pacific | RES, 1M, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 815 |
|
$0.4781 / $0.7748 | Buy Now |
DISTI #
3357755
|
Farnell | RES, 1M, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 37 Weeks, 0 Days Container: Cut Tape | 815 |
|
$0.4762 / $0.9486 | Buy Now |
DISTI #
3357755RL
|
Farnell | RES, 1M, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 37 Weeks, 0 Days Container: Reel | 815 |
|
$0.4762 / $0.6374 | Buy Now |
Part Details for CRMA2512AF1M00FKEF
CRMA2512AF1M00FKEF CAD Models
CRMA2512AF1M00FKEF Part Data Attributes:
|
CRMA2512AF1M00FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512AF1M00FKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512AF1M00FKEF
This table gives cross-reference parts and alternative options found for CRMA2512AF1M00FKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512AF1M00FKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K105FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | CRMA2512AF1M00FKEF vs RVC63K105FB |
CRMV2512BF1M00FKTT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs CRMV2512BF1M00FKTT |
CRMV2512AF1M00FKE5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs CRMV2512AF1M00FKE5 |
CHV2512AFX-1004ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRMA2512AF1M00FKEF vs CHV2512AFX-1004ELF |
RCV25121M00FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs RCV25121M00FKEG |
RCV25121M00FKEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs RCV25121M00FKEGAT |
RCH2512F1004-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | CRMA2512AF1M00FKEF vs RCH2512F1004-3KV |
CRMA2512BF1M00FKTT | Fixed Resistor, Thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs CRMA2512BF1M00FKTT |
CRMA2512BF1M00FKT1 | Fixed Resistor, Thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs CRMA2512BF1M00FKT1 |
CRMA2512AF1M00FKE5 | Fixed Resistor, Thick Film, 1W, 1000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512AF1M00FKEF vs CRMA2512AF1M00FKE5 |