CRMV1206AF100KFLEF
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206,

Overview of CRMV1206AF100KFLEF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRMV1206AF100KFLEF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRMV1206AF100KFLEF
Avnet Americas CRMV1206AF 100K 1% 150 EF e3 - Tape and Reel (Alt: CRMV1206AF100KFLEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2656
$0.2656 Buy Now

CAD Models for CRMV1206AF100KFLEF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRMV1206AF100KFLEF by Vishay Intertechnologies

CRMV1206AF100KFLEF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. CRMV1206AF100KFLEF
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206,
    VS

Alternate Parts for CRMV1206AF100KFLEF

This table gives cross-reference parts and alternative options found for CRMV1206AF100KFLEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1206AF100KFLEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV1206AF100KFLE1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206, Vishay Intertechnologies CRMV1206AF100KFLEF vs CRMV1206AF100KFLE1
CRMV1206AF100KFLDB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206, Vishay Intertechnologies CRMV1206AF100KFLEF vs CRMV1206AF100KFLDB
CRMV1206BF100KFLDB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206, Vishay Intertechnologies CRMV1206AF100KFLEF vs CRMV1206BF100KFLDB
CRMV1206BF100KFLTF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206, Vishay Intertechnologies CRMV1206AF100KFLEF vs CRMV1206BF100KFLTF
CRMV1206BF100KFLE5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, -150,150ppm/Cel, 1206, Vishay Intertechnologies CRMV1206AF100KFLEF vs CRMV1206BF100KFLE5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV1206AF100KFLEF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV1206AF100KFLEF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMV1206AF100KFLEF would you like to use for your alert(s)?
  • Please alert me when CRMV1206AF100KFLEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV1206AF100KFLEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV1206AF100KFLEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV1206AF100KFLEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV1206AF100KFLEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV1206AF100KFLEF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: