-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV1210AF210KFKE5
|
Avnet Americas | Res Thick Film 1210 210K Ohm 1% 5/14W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: CRMV1210AF210KFKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $1.5727 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks | 0 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMV1210AF210KFKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV1210AF210KFKE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1250 V |
This table gives cross-reference parts and alternative options found for CRMV1210AF210KFKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV1210AF210KFKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV1210AF210KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 210000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210AF210KFKE5 vs CRMV1210AF210KFKTB |
CRMA1210AG210KFKEW | Fixed Resistor, Thick Film, 0.35W, 210000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210AF210KFKE5 vs CRMA1210AG210KFKEW |
CRMV1210AG210KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 210000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210AF210KFKE5 vs CRMV1210AG210KFKT5 |
CRMV1210BG210KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 210000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210AF210KFKE5 vs CRMV1210BG210KFKTB |
CRMA1210BF210KFKEW | Fixed Resistor, Thick Film, 0.35W, 210000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMV1210AF210KFKE5 vs CRMA1210BF210KFKEW |