CRMV2512AF14M3FKE5
Vishay Intertechnologies
Description: Fixed Resistor,

Overview of CRMV2512AF14M3FKE5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRMV2512AF14M3FKE5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRMV2512AF14M3FKE5
Avnet Americas CRMV2512AF 14.3M 1% 100 E5 e3 - Tape and Reel (Alt: CRMV2512AF14M3FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $2.4249
$2.4249 Buy Now

CAD Models for CRMV2512AF14M3FKE5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRMV2512AF14M3FKE5 by Vishay Intertechnologies

CRMV2512AF14M3FKE5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
14300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. CRMV2512AF14M3FKE5
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Alternate Parts for CRMV2512AF14M3FKE5

This table gives cross-reference parts and alternative options found for CRMV2512AF14M3FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512AF14M3FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RVC63K1435FB Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMV2512AF14M3FKE5 vs RVC63K1435FB
CRMV2512BF14M3FKT5 Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMV2512BF14M3FKT5
CRMV2512BB14M3FKNW Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMV2512BB14M3FKNW
CRMV2512BD14M3FKNT Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMV2512BD14M3FKNT
CRMA2512AG14M3FKEB Fixed Resistor, Thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMA2512AG14M3FKEB
CRHV2512BA14M3FKNB Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRHV2512BA14M3FKNB
CRMA2512BG14M3FKT5 Fixed Resistor, Thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMA2512BG14M3FKT5
CRMV2512AG14M3FKT1 Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMV2512AG14M3FKT1
CRMV2512BG14M3FKTW Fixed Resistor, Metal Glaze/thick Film, 1W, 14300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512AF14M3FKE5 vs CRMV2512BG14M3FKTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2512AF14M3FKE5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2512AF14M3FKE5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRMV2512AF14M3FKE5 would you like to use for your alert(s)?
  • Please alert me when CRMV2512AF14M3FKE5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV2512AF14M3FKE5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2512AF14M3FKE5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV2512AF14M3FKE5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2512AF14M3FKE5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2512AF14M3FKE5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: