-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV2512AF14M7FKE5
|
Avnet Americas | Res Thick Film 2512 14.7M Ohm 1% 1W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: CRMV2512AF14M7FKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4590 / $3.2414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks | 0 |
|
$2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMV2512AF14M7FKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2512AF14M7FKE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CRMV2512AF14M7FKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512AF14M7FKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512CE14M7FKSB | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRHV2512CE14M7FKSB |
CRMA2512AG14M7FKTB | Fixed Resistor, Thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRMA2512AG14M7FKTB |
CRHV2512BB14M7FKN5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRHV2512BB14M7FKN5 |
CRHV2512BF14M7FKS5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRHV2512BF14M7FKS5 |
CRHV2512AE14M7FKST | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRHV2512AE14M7FKST |
CRMA2512AF14M7FKEW | Fixed Resistor, Thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRMA2512AF14M7FKEW |
CRMV2512BC14M7FKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRMV2512BC14M7FKNW |
CRHV2512AC14M7FKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRHV2512AC14M7FKNT |
CRMA2512AG14M7FKT5 | Fixed Resistor, Thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRMA2512AG14M7FKT5 |
CRHV2512BB14M7FKNB | Fixed Resistor, Metal Glaze/thick Film, 1W, 14700000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRMV2512AF14M7FKE5 vs CRHV2512BB14M7FKNB |