Part Details for CRN16-4-123JT by VENKEL LTD
Overview of CRN16-4-123JT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRN16-4-123JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, RUTHENIUM OXIDE, 0.063W, 12000OHM, 50V, 5% +/-TOL, -200,200PPM/CEL, 1206 | 4481 |
|
Buy Now | |
DISTI #
CRN16-4-123JT
|
Venkel Ltd. | Chip Resistor Array, CRN16, 4, 12K, �5%, Convex RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CRN16-4-123JT
CRN16-4-123JT CAD Models
CRN16-4-123JT Part Data Attributes
|
CRN16-4-123JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-123JT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 12000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 12000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-123JT
This table gives cross-reference parts and alternative options found for CRN16-4-123JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-123JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MNR14E0APJ123 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-123JT vs MNR14E0APJ123 |
CN1J4KTBK123J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-123JT vs CN1J4KTBK123J |
MNR14ERAPJ123 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-123JT vs MNR14ERAPJ123 |
MNR14E0ABJ123 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CRN16-4-123JT vs MNR14E0ABJ123 |
RAC164D123JCT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-123JT vs RAC164D123JCT |
EXBU38123JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Panasonic Electronic Components | CRN16-4-123JT vs EXBU38123JV |
CN1J4KRTTD123J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRN16-4-123JT vs CN1J4KRTTD123J |
RAC164D123JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-123JT vs RAC164D123JCTP |
RAC164D123JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-123JT vs RAC164D123JAB |
RAC164D123JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-123JT vs RAC164D123JATP |