CRN16-4-130JT
VENKEL LTD
Description: Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of CRN16-4-130JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRN16-4-130JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRN16-4-130JT
Venkel Ltd. Chip Resistor Array, CRN16, 4, 13R, �5%, Convex RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

CAD Models for CRN16-4-130JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRN16-4-130JT by VENKEL LTD

CRN16-4-130JT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
13 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Temperature
70 °C
Resistance
13 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
13 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRN16-4-130JT
    VENKEL LTD
    Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for CRN16-4-130JT

This table gives cross-reference parts and alternative options found for CRN16-4-130JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-130JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA06S08313R0JTA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRN16-4-130JT vs CRA06S08313R0JTA
MNR14E0APJ130 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRN16-4-130JT vs MNR14E0APJ130
EXBU38130JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Panasonic Electronic Components CRN16-4-130JT vs EXBU38130JV
RAC164D130JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-130JT vs RAC164D130JAB
CRN16-4-130JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-130JT vs CRN16-4-130JSNT
CN1J4KLTDD130J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRN16-4-130JT vs CN1J4KLTDD130J
CN1J4KLTD130J Array/Network Resistor, Isolated, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CRN16-4-130JT vs CN1J4KLTD130J
MNR14E0ABJ130 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRN16-4-130JT vs MNR14E0ABJ130
RAC164D130JAT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CRN16-4-130JT vs RAC164D130JAT
EXB38V130JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRN16-4-130JT vs EXB38V130JV
Part Number Description Manufacturer Compare
EXB38V130JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CRN16-4-130JT vs EXB38V130JV
CN1J4KLTDD130J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRN16-4-130JT vs CN1J4KLTDD130J
MNR14E0ABJ130 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRN16-4-130JT vs MNR14E0ABJ130
CRN16-4-130JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CRN16-4-130JT vs CRN16-4-130JSNT
CN1J4KLBK130J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CRN16-4-130JT vs CN1J4KLBK130J
MNR14ERAPJ130 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CRN16-4-130JT vs MNR14ERAPJ130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRN16-4-130JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRN16-4-130JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRN16-4-130JT would you like to use for your alert(s)?
  • Please alert me when CRN16-4-130JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRN16-4-130JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRN16-4-130JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRN16-4-130JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRN16-4-130JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRN16-4-130JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: