Part Details for CRO2450A by Z-Communications Inc
Overview of CRO2450A by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for CRO2450A
CRO2450A CAD Models
CRO2450A Part Data Attributes
|
CRO2450A
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
CRO2450A
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 4 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2450 MHz | |
Operating Frequency-Min | 2450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -116 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Power Variation | 2 dB | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |