Part Details for CRP110JB-RK-R56K1 by YAGEO Corporation
Overview of CRP110JB-RK-R56K1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRP110JB-RK-R56K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CRP110JBRKR56K1
|
Mouser Electronics | Wirewound Resistors - Through Hole 1.1W 0.56 Ohms R56 5% RoHS: Compliant | 0 |
|
$0.1350 / $0.6000 | Order Now |