Part Details for CRP300JK-ZB-22RAA by Vitrohm Portuguesa LDA
Overview of CRP300JK-ZB-22RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CRP300JK-ZB-22RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4873
|
Newark | Res, 22R, 5%, 3W, Wirewound, Smd Rohs Compliant: Yes |Vitrohm CRP300JK-ZB-22RAA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2560 / $0.7900 | Buy Now |
DISTI #
CRP300JK-ZB-22RAA
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 5%, 3 W, Wirewound, Precision - Tape and Reel (Alt: CRP300JK-ZB-22RAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRP300JK-ZB-22RAA
CRP300JK-ZB-22RAA CAD Models
CRP300JK-ZB-22RAA Part Data Attributes:
|
CRP300JK-ZB-22RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRP300JK-ZB-22RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 3W, 22ohm, 7.7071V, 5% +/-Tol, 170ppm/Cel, Surface Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 17 mm | |
Package Style | Axial | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.7071 V |