There are no models available for this part yet.
Overview of CRP300JT-73-100RAA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRP300JT-73-100RAA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-CRP300JT73100RAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.0W 100Ohms 100R 5% Sfty Wrwnd Core RoHS: Compliant | 3952 |
|
$0.1180 / $0.6900 | Buy Now |