There are no models available for this part yet.
Overview of CRS-DY-1408 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-681MED | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CRS-DY-1408 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T2505
|
Newark | Terminal, Ring Tongue, #8, Crimp, Blue, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Multicomp CRS-DY-1408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2108 |
|
$0.5420 / $0.7520 | Buy Now |
CAD Models for CRS-DY-1408 by SPC Multicomp
Part Data Attributes for CRS-DY-1408 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for CRS-DY-1408
This table gives cross-reference parts and alternative options found for CRS-DY-1408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-DY-1408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-10SLF-L | Fork Terminal | Panduit Corp | CRS-DY-1408 vs PV10-10SLF-L |
8-320565-1 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | CRS-DY-1408 vs 8-320565-1 |
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | CRS-DY-1408 vs PN10-10R-2K |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1408 vs 0-0035109-0 |
696424-5 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | CRS-DY-1408 vs 696424-5 |
MS25036-108 | Ring Terminal | Amphenol FCi | CRS-DY-1408 vs MS25036-108 |
35109 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1408 vs 35109 |
7-36153-1 | Ring Terminal, 0.38mm2 | TE Connectivity | CRS-DY-1408 vs 7-36153-1 |
MS-25036-112 | Ring Terminal | Molex | CRS-DY-1408 vs MS-25036-112 |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | CRS-DY-1408 vs 8-36160-5 |