There are no models available for this part yet.
Overview of CRS-DY-1808 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1808B-B | Analog Devices | LTC3589EUJ-2 Demo Board I 8-Ou | |
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
2SK1808-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm To-220Fm |
Price & Stock for CRS-DY-1808 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T2509
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Crs Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Stud Size:#8 Rohs Compliant: Yes |Multicomp CRS-DY-1808 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3545 |
|
$0.5110 / $0.7090 | Buy Now |
CAD Models for CRS-DY-1808 by SPC Multicomp
Part Data Attributes for CRS-DY-1808 by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
18 AWG
|
Alternate Parts for CRS-DY-1808
This table gives cross-reference parts and alternative options found for CRS-DY-1808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-DY-1808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-10SLF-L | Fork Terminal | Panduit Corp | CRS-DY-1808 vs PV10-10SLF-L |
8-320565-1 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | CRS-DY-1808 vs 8-320565-1 |
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | CRS-DY-1808 vs PN10-10R-2K |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1808 vs 0-0035109-0 |
696424-5 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | CRS-DY-1808 vs 696424-5 |
MS25036-108 | Ring Terminal | Amphenol FCi | CRS-DY-1808 vs MS25036-108 |
35109 | Ring Terminal, 6.64mm2 | TE Connectivity | CRS-DY-1808 vs 35109 |
7-36153-1 | Ring Terminal, 0.38mm2 | TE Connectivity | CRS-DY-1808 vs 7-36153-1 |
MS-25036-112 | Ring Terminal | Molex | CRS-DY-1808 vs MS-25036-112 |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | CRS-DY-1808 vs 8-36160-5 |
Related Parts for CRS-DY-1808
-
CRS-DY-1408Terminals and Terminal Blocks
-
TLW-112-06-T-DHeaders and Edge Type Connectors
-
620MS065M15Assembly Items
-
TPSD686K020R0070Fixed Capacitors
-
192922-1190Other Circular Connectors
-
XC2S100-5TQG144CField Programmable Gate Arrays
-
600B005-20PMilitary Connector Accessories
-
ADG1613BRUZMultiplexers or Switches