Part Details for CRS03(TE85LQM) by Toshiba America Electronic Components
Overview of CRS03(TE85LQM) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS03(TE85LQM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS03(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS03(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0994 | Buy Now |
DISTI #
CRS03(TE85LQM)
|
TTI | Schottky Diodes & Rectifiers S-FLAT-2 30V SCHOTTKY DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0850 / $0.0900 | Buy Now |