Part Details for CRS0805-FW-1R00ELF by Bourns Inc
Overview of CRS0805-FW-1R00ELF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0805-FW-1R00ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4082
|
Newark | Res, 1R, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Bourns CRS0805-FW-1R00ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
40Y9533
|
Newark | Surface Mount Chip Resistor, Thick Film, Crs Series, 1 Ohm, 250 Mw, 1%, 300 V, 0805 [2012 Metric] Rohs Compliant: Yes |Bourns CRS0805-FW-1R00ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
42Y0186
|
Newark | Resistor, Thick Film, 1R, 1%, 0805, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS0805-FW-1R00ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.0900 | Buy Now |
DISTI #
CRS0805-FW-1R00ELFCT-ND
|
DigiKey | RES 1 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4774 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
CRS0805-FW-1R00ELF
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FW-1R00ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0223 | Buy Now |
DISTI #
652-CRS0805FW1R00ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1ohms .25W 1% TCR100 RES SMD RoHS: Compliant | 20408 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
E02:0323_08571538
|
Arrow Electronics | Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Date Code: 2347 | Europe - 10000 |
|
$0.0186 / $0.0270 | Buy Now |
DISTI #
V36:1790_06263860
|
Arrow Electronics | Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2317 | Americas - 10000 |
|
$0.0200 / $0.0287 | Buy Now |
DISTI #
V72:2272_06263860
|
Arrow Electronics | Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1882 |
|
$0.0290 / $0.0960 | Buy Now |
DISTI #
70483705
|
RS | RES, SMD, 1.00 ohm, 0.25W, 1%, 0805, TCR200 | Bourns CRS0805-FW-1R00ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 | RFQ |