There are no models available for this part yet.
Overview of CRS0805-FX-3302ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRS0805-FX-3302ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC0349
|
Newark | Reshighsurge 0805 33K 1% 250Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRS0805-FX-3302ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now | |
DISTI #
CRS0805-FX-3302ELF-ND
|
DigiKey | RES 33K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0312 | Buy Now | |
DISTI #
CRS0805-FX-3302ELF
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FX-3302ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0223 | Buy Now | |
DISTI #
652-CRS0805FX3302ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighSurge 0805 33K 1% 250mW TC100 RoHS: Compliant | 0 |
|
$0.0240 / $0.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0203 / $0.0267 | Buy Now | ||
DISTI #
CRS0805-FX-3302ELF
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FX-3302ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0203 / $0.0267 | Buy Now |
CAD Models for CRS0805-FX-3302ELF by Bourns Inc
Part Data Attributes for CRS0805-FX-3302ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|