Part Details for CRS0805-FX-4701ELF by Bourns Inc
Overview of CRS0805-FX-4701ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0805-FX-4701ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5014
|
Newark | Reshighsurge 0805 4K7 1% 250Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRS0805-FX-4701ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
CRS0805-FX-4701ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FX-4701ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0223 | Buy Now |
DISTI #
652-CRS0805FX4701ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighSurge 0805 4K7 1% 250mW TC100 RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0203 / $0.0267 | Buy Now |
DISTI #
CRS0805-FX-4701ELF
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-FX-4701ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0203 / $0.0267 | Buy Now |
Part Details for CRS0805-FX-4701ELF
CRS0805-FX-4701ELF CAD Models
CRS0805-FX-4701ELF Part Data Attributes
|
CRS0805-FX-4701ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805-FX-4701ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |