Resistors
CRS0805-JX-100ELF
Bourns Inc
Description: RES SMD 10 OHM 5% 1/4W 0805

Overview of CRS0805-JX-100ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
50295-1100ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50295-5100ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50351-1100ELF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

Price & Stock for CRS0805-JX-100ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y0193
Newark Resistor, Thick Film, 10R, 5%, 0805, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS0805-JX-100ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 25
  • 1 $0.0230
  • 10 $0.0230
  • 25 $0.0230
  • 50 $0.0230
  • 100 $0.0230
$0.0230 Buy Now
DISTI # 40Y9540
Newark Surface Mount Chip Resistor, Thick Film, Crs Series, 10 Ohm, 250 Mw, 5%, 300 V Rohs Compliant: Yes |Bourns CRS0805-JX-100ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0300
  • 10,000 $0.0260
  • 20,000 $0.0220
  • 30,000 $0.0190
$0.0190 / $0.0300 Buy Now
DISTI # CRS0805-JX-100ELFCT-ND
DigiKey RES 10 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9700
In Stock
  • 1 $0.1700
  • 10 $0.0860
  • 50 $0.0578
  • 100 $0.0493
  • 500 $0.0354
  • 1,000 $0.0312
  • 5,000 $0.0239
  • 10,000 $0.0216
  • 25,000 $0.0190
  • 35,000 $0.0187
  • 50,000 $0.0176
  • 125,000 $0.0164
$0.0164 / $0.1700 Buy Now
DISTI # 42Y0193
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 42Y0193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack 25 Partner Stock
  • 1 $0.0600
  • 30 $0.0530
  • 50 $0.0450
  • 100 $0.0370
$0.0370 / $0.0600 Buy Now
DISTI # CRS0805-JX-100ELF
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-JX-100ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0170
  • 10,000 $0.0167
  • 20,000 $0.0163
  • 30,000 $0.0160
  • 40,000 $0.0156
  • 50,000 $0.0152
  • 500,000 $0.0150
$0.0150 / $0.0170 Buy Now
DISTI # 652-CRS0805JX100ELF
Mouser Electronics Thick Film Resistors - SMD 10ohms .25W 5% TCR100 RES SMD RoHS: Compliant 12836
  • 1 $0.1700
  • 10 $0.0580
  • 100 $0.0360
  • 1,000 $0.0300
  • 5,000 $0.0230
  • 25,000 $0.0170
  • 50,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1700 Buy Now
DISTI # 70484572
RS RES, SMD, 10 ohm, 0.25W, 5%, 0805, TCR100 | Bourns CRS0805-JX-100ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0250
  • 10,000 $0.0240
  • 15,000 $0.0220
  • 20,000 $0.0210
$0.0210 / $0.0250 RFQ
Onlinecomponents.com Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant 5000 In Stock
  • 5,000 $0.0204
  • 25,000 $0.0182
  • 50,000 $0.0177
  • 100,000 $0.0167
  • 150,000 $0.0164
  • 250,000 $0.0160
  • 500,000 $0.0156
$0.0156 / $0.0204 Buy Now
DISTI # 51846835
Verical Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2037 Americas - 5000
  • 5,000 $0.0265
  • 25,000 $0.0237
  • 50,000 $0.0230
  • 100,000 $0.0217
  • 150,000 $0.0213
$0.0213 / $0.0265 Buy Now
DISTI # CRS0805-JX-100ELF
Avnet Abacus SMD Chip Resistor, 10 Ohm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS0805-JX-100ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Thick Film 0805 10 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R RoHS: Compliant 5000 In Stock
  • 5,000 $0.0204
  • 25,000 $0.0182
  • 50,000 $0.0177
  • 100,000 $0.0167
  • 150,000 $0.0164
  • 250,000 $0.0160
  • 500,000 $0.0156
$0.0156 / $0.0204 Buy Now

CAD Models for CRS0805-JX-100ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRS0805-JX-100ELF by Bourns Inc

CRS0805-JX-100ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRS0805-JX-100ELF
    Bourns Inc
    RES SMD 10 OHM 5% 1/4W 0805
    VS

Alternate Parts for CRS0805-JX-100ELF

This table gives cross-reference parts and alternative options found for CRS0805-JX-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805-JX-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRM0805-JX-100ELF Fixed Resistor, Thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc CRS0805-JX-100ELF vs CRM0805-JX-100ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS0805-JX-100ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS0805-JX-100ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRS0805-JX-100ELF would you like to use for your alert(s)?
  • Please alert me when CRS0805-JX-100ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS0805-JX-100ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS0805-JX-100ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS0805-JX-100ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS0805-JX-100ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS0805-JX-100ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: