Part Details for CRS0805-JX-241ELF by Bourns Inc
Overview of CRS0805-JX-241ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0805-JX-241ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3794
|
Newark | Reshighsurge 0805 240 5% 250Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRS0805-JX-241ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
118-CRS0805-JX-241ELFTR-ND
|
DigiKey | RES 240 OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 | Buy Now |
DISTI #
CRS0805-JX-241ELF
|
Avnet Americas | Resistor Chip Anti-Surge 0805 240kOhm ±5% 1/4W ±100ppm/°C Paper T/R - Tape and Reel (Alt: CRS0805-JX-241ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
652-CRS0805JX241ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighSurge 0805 240 5% 250mW TC100 RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0156 / $0.0204 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0156 / $0.0204 | Buy Now |
Part Details for CRS0805-JX-241ELF
CRS0805-JX-241ELF CAD Models
CRS0805-JX-241ELF Part Data Attributes
|
CRS0805-JX-241ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805-JX-241ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRS0805-JX-241ELF
This table gives cross-reference parts and alternative options found for CRS0805-JX-241ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805-JX-241ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805-JX-241ELF | Fixed Resistor, Thick Film, 0.25W, 240ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRS0805-JX-241ELF vs CRM0805-JX-241ELF |