Part Details for CRS0805AFX-3010ELF by Bourns Inc
Overview of CRS0805AFX-3010ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS0805AFX-3010ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6305
|
Newark | Reshighsurgea 0805 301R 1% 250Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRS0805AFX-3010ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0580 | Buy Now |
DISTI #
118-CRS0805AFX-3010ELFTR-ND
|
DigiKey | RES 301 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 | Buy Now |
DISTI #
CRS0805AFX-3010ELF
|
Avnet Americas | Resistor Thick Film High Power Anti-Surge 0805 301 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRS0805AFX-3010ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0327 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0294 / $0.0366 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0294 / $0.0366 | Buy Now |
Part Details for CRS0805AFX-3010ELF
CRS0805AFX-3010ELF CAD Models
CRS0805AFX-3010ELF Part Data Attributes
|
CRS0805AFX-3010ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS0805AFX-3010ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRS0805AFX-3010ELF
This table gives cross-reference parts and alternative options found for CRS0805AFX-3010ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0805AFX-3010ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRS0805AFX-3010ELF vs RK73H2ARTBK3010F |
CR-05FPD--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRS0805AFX-3010ELF vs CR-05FPD--301R |
CR-05FPA--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRS0805AFX-3010ELF vs CR-05FPA--301R |
CR0805F301RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRS0805AFX-3010ELF vs CR0805F301RD500.25W |
CRM0805AFX-3010ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRS0805AFX-3010ELF vs CRM0805AFX-3010ELF |
CR-05FPF--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRS0805AFX-3010ELF vs CR-05FPF--301R |
CR0805F301RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRS0805AFX-3010ELF vs CR0805F301RP200.25W |
RAF05K3010FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-3010ELF vs RAF05K3010FB |
FPF05FW-3010 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRS0805AFX-3010ELF vs FPF05FW-3010 |
RAF05K3010FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRS0805AFX-3010ELF vs RAF05K3010FTG |