Part Details for CRS1-X by Panduit Corp
Overview of CRS1-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2002BCRS1-30E-120.000000 | SiTime | 115 to 137 MHz, SOT23 Oscillator |
Price & Stock for CRS1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1468
|
Newark | Stackable Cable Rack Spacer - 1 Rohs Compliant: Yes |Panduit CRS1-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$68.4300 / $78.8300 | Buy Now |
DISTI #
CRS1-X-ND
|
DigiKey | CABLE RACK SPACER Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2750 | Buy Now |
DISTI #
CRS1-X
|
Avnet Americas | Cable Accessories Rack Spacer Polycarbonate/Acrylonitrile Butadiene Styrene Blend - Bulk (Alt: CRS1-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$468.1800 | Buy Now |
DISTI #
644-CRS1-X
|
Mouser Electronics | Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 1 RoHS: Compliant | 0 |
|
$6.2900 / $7.4700 | Order Now |
DISTI #
PANCRS1-X
|
Heilind Electronics | Stackable Cable Rack Spacer - 1 | Americas - 0 in Stock |
|
$6.2524 / $8.0030 | Buy Now |
|
Onlinecomponents.com | One space stackable cable rack spacer. Manufactured from black polycarbonate ABS blend. Use with CRS6 to fill width of ladder rack. Accepts cable up to .80" (20.3mm) diameter. RoHS: Compliant |
29 In Stock 80 Factory Stock |
|
$5.3400 / $6.2200 | Buy Now |
DISTI #
000000000000776798
|
Sager | Racks & Rack Cabinet Accessories Stackable Cable Rack Spacer 1 Min Qty: 10 | 0 |
|
$4.9400 / $6.4500 | Buy Now |
|
Master Electronics | One space stackable cable rack spacer. Manufactured from black polycarbonate ABS blend. Use with CRS6 to fill width of ladder rack. Accepts cable up to .80" (20.3mm) diameter. RoHS: Compliant |
29 In Stock 80 Factory Stock |
|
$5.3400 / $6.2200 | Buy Now |
Part Details for CRS1-X
CRS1-X CAD Models
CRS1-X Part Data Attributes
|
CRS1-X
Panduit Corp
Buy Now
|
Compare Parts:
CRS1-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |