Part Details for CRS1050 R002 F 100PPM TR by Arcol
Overview of CRS1050 R002 F 100PPM TR by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS1050 R002 F 100PPM TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4116
|
Newark | Current Sense Res, 0R002, 1%, 4 W, 4120, Resistance:0.002Ohm, Product Range:Crs Series, Resistor Case Style:4120 [1050 Metric], Power Rating:4W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Arcol CRS1050 R002 F 100PPM TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |