Part Details for CRS110JT-52-R18AA by Vitrohm Portuguesa LDA
Overview of CRS110JT-52-R18AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS110JT-52-R18AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39E606
|
Bürklin Elektronik | Wirewound resistor, 180 mΩ, 1.1 W, ±5 % Min Qty: 1 | 708 |
|
$0.1283 / $0.2994 | Buy Now |