Part Details for CRS110JT-52-R1AA by Vitrohm Portuguesa LDA
Overview of CRS110JT-52-R1AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS110JT-52-R1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRS110JT-52-R1AA
|
Avnet Abacus | Current Sense Resistor, Wirewound, 100 mOhm, � 5%, 1.1 W, Axial Leaded (Alt: CRS110JT-52-R1AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
39E600
|
Bürklin Elektronik | Wirewound resistor, 100 mΩ, 1.1 W, ±5 % Min Qty: 10 | 1167 |
|
$0.1625 / $0.3635 | Buy Now |