Part Details for CRS1206-JX-103ELF by Bourns Inc
Overview of CRS1206-JX-103ELF by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRS1206-JX-103ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9553
|
Newark | Res, 10K, 0.5W, 5%, Thick Film, 1206, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS1206-JX-103ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
34AK1266
|
Newark | Res, 10K, 0.5W, 5%, Thick Film, 1206, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS1206-JX-103ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
42Y0206
|
Newark | Surface Mount Thick Film Resistor, Crs Series, 10 Kohm, 500 Mw, 5%, 400 V, 1206 [3216 Metric] Rohs Compliant: Yes |Bourns CRS1206-JX-103ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0850 / $0.1920 | Buy Now |
DISTI #
CRS1206-JX-103ELFCT-ND
|
DigiKey | RES 10K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25758 In Stock |
|
$0.0234 / $0.2100 | Buy Now |
DISTI #
CRS1206-JX-103ELF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206-JX-103ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0263 | Buy Now |
DISTI #
652-CRS1206JX103ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10kohms .5W 5% TCR100 RES SMD RoHS: Compliant | 6775 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
V72:2272_06263895
|
Arrow Electronics | Res Thick Film 1206 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1639 Container: Cut Strips | Americas - 1 |
|
$0.0036 / $0.0045 | Buy Now |
DISTI #
70484585
|
RS | RES, SMD, 10K ohm, 0.5W, 5%, 1206, TCR100 | Bourns CRS1206-JX-103ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0260 / $0.0280 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1206 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R |
15000 In Stock |
|
$0.0252 / $0.0327 | Buy Now |
DISTI #
66200477
|
Verical | Res Thick Film 1206 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0405 / $0.0454 | Buy Now |
Part Details for CRS1206-JX-103ELF
CRS1206-JX-103ELF CAD Models
CRS1206-JX-103ELF Part Data Attributes:
|
CRS1206-JX-103ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1206-JX-103ELF
Bourns Inc
RES SMD 10K OHM 5% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |