There are no models available for this part yet.
Overview of CRS13(TE85L,Q,M) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CRS13(TE85L,Q,M) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-CRS13(TE85L,Q,M)CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A S-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3760 In Stock |
|
$0.1250 / $0.7000 | Buy Now | |
DISTI #
CRS13(TE85L,Q,M)
|
Avnet Americas | X35 PB-F DIODE S-FLAT MOQ=3000 V=60 F=60HZ - Tape and Reel (Alt: CRS13(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now | |
DISTI #
757-CRS13TE85LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Vrrm 1.5A IF 50Hz S-FLAT RoHS: Compliant | 0 |
|
$0.1250 / $0.6300 | Order Now | |
Quest Components | 2088 |
|
$0.1280 / $0.6400 | Buy Now | |||
DISTI #
CRS13
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1170 / $0.1760 | RFQ | |
DISTI #
CRS13(TE85L,Q,M)
|
EBV Elektronik | (Alt: CRS13(TE85L,Q,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CRS13(TE85L,Q,M) by Toshiba America Electronic Components
Part Data Attributes for CRS13(TE85L,Q,M) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Samacsys Manufacturer
|
Toshiba
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
20 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
50 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for CRS13(TE85L,Q,M)
This table gives cross-reference parts and alternative options found for CRS13(TE85L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS13(TE85L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM160PT-C | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Secos Corporation | CRS13(TE85L,Q,M) vs SM160PT-C |
RB162L-60TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | ROHM Semiconductor | CRS13(TE85L,Q,M) vs RB162L-60TE25 |
SD160P | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Taiwan Semiconductor | CRS13(TE85L,Q,M) vs SD160P |